Microchip Technology ATtiny3224, ATtiny3226, ATtiny3227 8-Bit MCUs

Microchip Technology ATtiny3224, ATtiny3226, and ATtiny3227 8-Bit Microcontrollers (MCUs) feature the AVR® CPU with a hardware multiplier, running at up to 20MHz with 32KB Flash, 3KB SRAM, and 256B of EEPROM. These devices integrate Core Independent Peripherals with low-power features, including an Event System, intelligent analog, and advanced peripherals.

The ATtiny3224, ATtiny3226, and ATtiny3227 MCUs include a 12-bit Analog-to-Digitial Converter (ADC) offering true differential measuring capabilities with optional hardware accumulation of up to 1024 samples, which effectively gives up to 17-bits resolution. With sampling rates up to 375ksps, analog data is available very rapidly. The Programmable Gain Amplifier (PGA) for the ADC can amplify single-ended and differential analog inputs to make it possible to measure even small amplitude signals efficiently.

The Microchip Technology ATtiny3224, ATtiny3226, ATtiny3227 Microcontrollers are part of the tinyAVR® 2 Family. These devices are recommended for safety-critical applications, targeting industrial and automotive products (IEC 61508 and ISO 26262).

The ATtiny3224 MCUs are available in 14-pin TSSOP and SOIC packages. The ATtiny3226 MCUs are available in 20-pin VQFN, SSOP, and SOIC packages. The ATtiny3227 is available in a 24-pin VQFN package.

Features

  • High-performance AVR RISC CPU with hardware multiplier
    • Running at up to 20MHz
    • Single-cycle I/O access
    • Two-level interrupt controller
    • Sleep modes: Idle, Standby, Power-down
    • 6-channel Event System
    • Configurable Custom Logic (CCL)
    • Single-pin programming and debugging interface (UPDI)
  • Analog features
    • 12-bit differential ADC with Programmable Gain Amplifier (PGA)
    • Analog comparator with internal DAC reference
  • Timer and counters
    • 1x 16-bit Timer/Counter type A (TCA)
    • 2x 16-bit Timer/Counter type B (TCB)
    • 1x 16-bit Real Time Counter (RTC) with Periodic Interrupt Controller (PIT)
  • Built-in safety functions
    • Power-On Reset (POR)
    • Brown-Out-Detection (BOD)
    • Voltage Level Monitor (VLM)
    • Cyclic Redundancy Check (CRC) Scan
    • Window Watchdog Timer (WWDT)
  • Communication
    • Serial communication interfaces: 2x USART, SPI, I2C
  • Temperature ranges
    • Industrial: -40°C to +85°C
    • Extended: -40°C to +125°C
  • I/O and packages
    • Up to 22 programmable I/O pins
    • ATtiny3224: TSSOP-14, SOIC-14
    • ATtiny3226: VQFN-20, SSOP-20, SOIC-20
    • ATtiny3227: VQFN-24

Applications

  • High-performance embedded applications
  • Robust and safety applications
  • Industrial, automotive, and consumer applications

Videos

Block Diagram

Block Diagram - Microchip Technology ATtiny3224, ATtiny3226, ATtiny3227 8-Bit MCUs
Yayınlandı: 2022-04-25 | Güncellenmiş: 2026-06-23