Microchip Technology Automotive Solutions

Microchip Technology Automotive Solutions are designed to meet the requirements with reliability and power efficiency. These solutions are integrated with CAN FD, LIN, UART, SPI, and I²C interfaces. The automotive solutions offer High-precision analog modules, low power consumption modes, and compact curiosity nano evaluation kits. These solutions are AEC-Q100 qualified. The automotive solutions operate from a 40°C to 125°C temperature range.

Features

  • AEC-Q100 qualified for automotive reliability
  • Core independent peripherals for efficient control
  • Integrated CAN FD, LIN, UART, SPI, and I²C interfaces
  • High-precision analog modules
  • Built-in safety and diagnostics
  • Low power consumption modes
  • Compact curiosity nano evaluation kits
  • Robust software ecosystem and support
  • -40°C to 125°C wide operating temperature range

Microchip Technology's innovative products are designed to fit small footprints, consume little power, and operate in high-temperature and electromagnetic environments. These highly integrated designs can save designers significant component costs and months of development, integration, and prototype time.

Learn More About Automotive Applications

Videos

Videos

Yayınlandı: 2020-01-08 | Güncellenmiş: 2025-07-01