Microchip Technology AVR® DU Microcontrollers

Microchip Technology AVR® DU Microcontrollers feature the AVR® CPU with a hardware multiplier running at clock speeds up to 24MHz. These MCUs offer 16KB/32KB/64KB Flash, 2KB/4KB/8KB SRAM, and 256 bytes of EEPROM. The AVR DU MCUs come in 14-pin, 20-pin, 28-pin, and 32-pin package options. These MCUs support crystal-less USB operation and include an optional internal 3.3V voltage regulator. These MCUs operate within the wide -40°C to 85°C industrial operating temperature range. 

The AVR DU family of MCUs uses CIPs and USB 2.0, along with an Event System and Configurable Custom Logic (CCL), to provide efficient data transfer and noise immunity for industrial applications. These MCUs offer seamless USB updates and TTL-compatible pins for secure, uninterrupted functionality. Their USB stack supports multiple device classes and powers versatile applications like charging and system upgrades.

The AVR DU family of MCUs complies with the IEC 61508 and ISO 26262 functional safety standards, which makes them an excellent choice for safety-critical industrial and automotive applications. 

Features

  • AVR® CPU:
    • Running at up to 24MHz
    • Single-cycle I/O access
    • Two-level interrupt controller
    • Two-cycle hardware multiplier
    • Program and Debug Interface Disable (PDID)
    • 1.8V to 5.5V supply voltage range
  • Memories:
    • 16KB/32KB/64KB in-system self-programmable Flash memory with a genuine read-while-write operation
    • 2KB/4KB/8KB SRAM
    • 256B EEPROM
    • 512B of user row in nonvolatile memory that can keep data during chip erase and be programmed while the device is locked
    • 256B of boot row
  • I/O and packages:
    • Up to 25 (24) programmable GPIO (I/O) pins
    • 32-pin VQFN 5mm x 5mm and TQFP 7mm x 7mm
    • 28-pin VQFN 4mm x 4mm, SPDIP, and SSOP
    • 20-pin VQFN 3mm x 3mm and SSOP
    • 14-pin SOIC
  • -40°C to 85°C industrial operating temperature range

Applications

  • Industrial control
  • Home appliance products
  • Automotive
  • Internet of Things (IoT)

Videos

Block Diagram

Block Diagram - Microchip Technology AVR® DU Microcontrollers

AVR® CPU Architecture

Microchip Technology AVR® DU Microcontrollers
Yayınlandı: 2024-04-28 | Güncellenmiş: 2024-08-30