Microchip Technology AVR Parrot Field Engagement Board (ATAVRPARROT)
Microchip Technology AVR Parrot Field Engagement Board (ATAVRPARROT) uses a voice recorder with an ATtiny817 to capture voice via a microphone and is played back using the DAC of ATtiny817. The AVR Parrot Board uses an 8Mb SPI Serial Flash for data storage. With the default sampling frequency, it is possible to record for just over one minute using the provided firmware.The Microchip Technology AVR Parrot Field Engagement Board features record, playback, and erase buttons for ease of operation. The Board is powered by a micro-USB connector.
Features
- ATtiny817
- Microphone and speaker on the board
- User buttons: Rec, Play, Back, Forward, and Erase
- Potentiometer for output volume adjustment
- Reset button
- 2 LEDs for indication
- USB power supply
Board Layout
Yayınlandı: 2017-07-25
| Güncellenmiş: 2022-03-21