Microchip Technology AVR32DD & AVR16DD 8-Bit Microcontrollers

Microchip Technology AVR32DD and AVR16DD 8-Bit Microcontrollers are based on the AVR® CPU with a hardware multiplier running at clock speeds up to 24MHz across the full supply voltage range of 1.8V to 5.5V. The AVR32DD and AVR16DD MCUs are designed to bring real-time control and multi-voltage operation to applications, including industrial control, home appliance products, automotive, and the Internet of Things (IoT).

The AVR32DD and AVR16DD MCUs use Core Independent Peripherals (CIPs) with low-power features and 5V operation for increased noise immunity. The Multi-Voltage I/O (MVIO) design allows safe bi-directional communication with systems running at different voltages. These MCUs include an Event System, Configurable Custom Logic (CCL), and intelligent analog peripherals like 12-bit differential ADC, Zero-Cross Detect (ZCD), and a 10-bit DAC. These features, together with the MVIO, make these devices well-suited for sensor applications, IoT end nodes, and other applications where signal conditioning or level-shifting is needed.

The Microchip Technology AVR32DD and AVR16DD MCUs are offered in 14- and 20-pin packages, with up to 32KB of Flash, up to 4KB of SRAM, and 256 bytes of EEPROM.

The AVR DD MCUs are Functional Safety Ready and suitable for safety-critical applications targeting industrial and automotive products (IEC 61508 and ISO 26262).

Features

  • Functional Safety
    • IEC 60730 Class B library (UL certified)
    • ISO 26262 FMEDA
  • High-performance AVR RISC CPU with hardware multiplier
    • Up to 24MHz
    • External high-frequency oscillator
    • Single cycle I/O access
    • Two-level interrupt controller
    • Idle, Standby, and Power-Down sleep modes
    • Multi-Voltage I/O (MVIO)
    • Event System (EVSYS)
    • Configurable Custom Logic (CCL)
    • Single-pin programming and debugging interface (UPDI)
  • Memory
    • Up to 32KBB self-programmable Flash memory
    • Up to 4KB SRAM
    • 256B EEPROM
  • Analog features
    • 12-bit differential Analog-to-Digital Converter (ADC)
    • 10-bit Digital-to-Analog Converter (DAC) with output buffer
    • Zero-Cross Detector (ZCD)
    • Analog comparator
  • Timers and counters
    • Timer/Counter type A (TCA)
    • Timer/Counter type B (TCB)
    • Timer/Counter type D (TCD) for control applications
  • Communications
    • USART
    • SPI
    • I2C
  • Built-in safety functions
    • Clock Failure Detection (CFD)
    • Power-On Reset (POR)
    • Brown-Out-Detection (BOD)
    • Voltage Level Monitor (VLM)
    • Cyclic Redundancy Check (CRC) Scan
    • Window Watchdog Timer with Window Mode (WWDT)
  • Package options
    • VQFN-20
    • SOIC-20
    • SOIC-14

Applications

  • Analog signal conditioning
  • Board control
  • Sensor applications
  • IoT end nodes

Videos

Comparison Chart

Chart - Microchip Technology AVR32DD & AVR16DD 8-Bit Microcontrollers

Block Diagram

Block Diagram - Microchip Technology AVR32DD & AVR16DD 8-Bit Microcontrollers
Yayınlandı: 2022-11-08 | Güncellenmiş: 2022-11-15