Microchip Technology AVR32SD32 Curiosity Nano Evaluation Kit

Microchip Technology AVR32SD32 Curiosity Nano Evaluation Kit (EV75S16A) is a compact, versatile development platform designed to facilitate rapid prototyping and development of applications using the AVR32SD32 microcontroller. This kit includes built-in hardware safety features such as a dual-core lockstep CPU, error correction code (ECC) on Flash, SRAM/EEPROM, and autonomous fault detection with an error controller, making it compliant with ISO 26262 (ASIL C) and IEC 61508 (SIL 2) safety standards.

The Microchip kit offers full programming and debugging capabilities through the MPLAB X Integrated Development Environment (IDE) and supports a wide range of input and output options, including a mechanical user switch, LEDs, and crystals for precise timing. The kit is USB-powered and features an adjustable target voltage, making it a flexible and powerful tool for developers aiming to create reliable and secure applications.

Features

  • AVR32SD32 microcontroller
  • USB Type-C® connector
  • One yellow user LED
  • One mechanical user switch
  • Adjustable target voltage
    • MIC5353 LDO regulator controlled by the onboard debugger
    • 2.7V to 5.1V output voltage (limited by USB input voltage)
    • 500mA maximum output current (limited by ambient temperature and output voltage)
  • Diffused dual-color LED for heartbeat status, different colors for pin high, pin low, and heartbeat signal enabled
  • One green power/status LED
  • One 32.768kHz crystal
  • One 20MHz crystal
  • USB powered
  • Onboard debugger support in Microchip MPLAB® X IDE
    • Board identification
    • Virtual serial port (CDC)
    • Programming and debugging
    • Two debug GPIO channels (DGI GPIO)

Applications

  • Automotive systems
  • Industrial automation
  • Consumer electronics
  • Medical devices
  • Security systems

Kit Contents

  • AVR32SD32 Curiosity Nano evaluation board
  • Two 100mil, 1x21 pin header strips

Board Overview

Location Circuit - Microchip Technology AVR32SD32 Curiosity Nano Evaluation Kit

Videos

Block Diagram

Block Diagram - Microchip Technology AVR32SD32 Curiosity Nano Evaluation Kit

Board Pinout

Location Circuit - Microchip Technology AVR32SD32 Curiosity Nano Evaluation Kit
Yayınlandı: 2025-04-01 | Güncellenmiş: 2025-06-18