Microchip Technology AVR64EA28/32/48 AVR® EA Microcontrollers
Microchip Technology AVR64EA28/32/48 AVR® EA Microcontrollers facilitate the AVR CPU with a hardware multiplier running at clock speeds up to 20MHz. The AVR EA Family facilitates a flexible and low-power architecture, including Event System, accurate analog subsystems, and advanced digital peripherals. The MCUs supply 64KB of Flash, 6KB of SRAM, and 512 bytes of EEPROM. The Microchip AVR64EA28/32/48 AVR EA MCUs are offered in 28-, 32-, and 48-pin packages.Features
- AVR® CPU
- Running at up to 20MHz
- Single-cycle I/O register access
- 2-level interrupt controller
- 2-cycle hardware multiplier
- Supply voltage range of 1.8V to 5.5V
- Memories
- 64KB in-system-programmable Flash memory with a true read-while-write operation
- 6KB SRAM
- 512 EEPROM
- 64B of user row in nonvolatile memory that can keep data during chip-erase and be programmed while the device is locked
- Write/erase endurance
- Flash at 10,000 cycles
- EEPROM at 100,000 cycles
- Data retention of 40 years at +55°C
- System
- Power-on Reset (POR) circuit
- Brown-out Detector (BOD) with user-programmable levels
- Voltage Level Monitor (VLM) with interrupt at a programmable level above the BOD level
- Clock Failure Detection (CFD)
- Clock options
- High-precision internal oscillator with selectable frequency up to 20MHz (OSCHF) and auto-tuning for improved internal oscillator accuracy
- Internal ultra-low power 32.768kHz oscillator (OSC32K)
- External 32.768kHz crystal oscillator (XOSC32K)
- External clock input
- External high-frequency crystal oscillator with clock failure detection (XOSCHF)
- Single-pin Unified Program and Debug Interface (UPDI)
- 3x sleep modes
- Idle with all peripherals running for immediate wake-up
- Standby with a configurable operation of selected peripherals
- Power-Down with full data retention
- Temperature ranges
- Industrial -40°C to +85°C ambient
- Extended -40°C to +125°C ambient
- Peripherals
- 2x 16-bit Timer/Counters type A (TCA) with 3x compare channels for PWM and waveform generation
- 4x 16-bit Timer/Counters type B (TCB) with input capture for capture and signal measurements
- 1x 16-bit Real-Time Counter (RTC) that can run from an external crystal or internal oscillator
- 3x USARTs with fractional baud rate generator, auto-baud, and start-of-frame detection
- 1x host/client Serial Peripheral Interface (SPI)
- 1x 2-Wire Interface (TWI) with dual address match
- Independent host and client operation (Dual mode)
- Philips I2C compatible
- Standard-mode (Sm, 100kHz)
- Fast-mode (Fm, 400kHz)
- Fast-mode Plus (Fm+, 1MHz)
- Event System for CPU-independent and predictable inter-peripheral signaling
- Configurable Custom Logic (CCL) with up to 4x programmable Look-up Tables (LUTs)
- 1x 12-bit, 375ksps, differential Analog-to-Digital Converter (ADC) that includes a Programmable Gain Amplifier (PGA), 1x to 16x gain on the input signal
- 1x 10-bit Digital-to-Analog Converter (DAC)
- 2x Analog Comparators (ACs) with window compare functions
- Multiple voltage references (VREF)
- 1.024V
- 2.048V
- 2.500V
- 4.096V
- VREFA
- VDD
- Automated Cyclic Redundancy Check (CRC) Flash program memory scan
- Watchdog Timer (WDT) with Window mode and separate on-chip oscillator
- External interrupt on all general-purpose pins
- I/O and packages
- 24x to 42x programmable I/O pins
- 28-pin VQFN 4mm x 4mm, SPDIP and SSOP
- 32-pin VQFN 5mm x 5mm and TQFP 7mm x 7mm
- 48-pin VQFN 6mm x 6mm and TQFP 7mm x 7mm
Applications
- Industrial
- Consumer
- Appliance
- Closed-loop control systems
- Automotive
- IoT
- Sensor nodes
- Secondary safety monitoring
AVR® EA Family Overview
Block Diagram
Videos
Yayınlandı: 2023-10-12
| Güncellenmiş: 2025-06-19