Microchip Technology BM83 BLUETOOTH® Stereo Audio Module

Microchip BM83 BLUETOOTH® Stereo Audio Module is a BLUETOOTH 5.0 certified dual-mode audio module. The BM83 includes an onboard BLUETOOTH stack and audio profiles. The device supports 24-bit/96kHz high-resolution audio formats to enable high-fidelity wireless audio.

An integrated Digital Signal Processor (DSP) decodes AAC and SBC codecs and executes advanced audio and voice processing. These include a Wide-Band (WB) speech, Acoustic Echo Cancellation (AEC), and Noise Reduction (NR). This platform provides flexibility in customizing peripheral settings and DSP functionality using a Windows® operating system-based Graphical User Interface (GUI) configuration tool.

The proprietary Wireless Concert Technology (WCT) streams audio to multiple devices from the same audio source. The device starts playing music and receiving phone calls using the pre-programmed firmware. Product differentiation can be maintained by deploying new features via USB, UART, and Over-the-Air (OTA) firmware upgrades.

Features

  • BLUETOOTH 5.0 certified
  • HFP 1.7, HSP 1.2, A2DP 1.3 (Sink), SPP 1.2, AVRCP 1.6, PBAP 1.2
  • Supports BLUETOOTH classic (BR/EDR) and BLUETOOTH Low Energy (BLE)
  • General Attribute Profile (GATT) and General Access Profile (GAP)
  • BLUETOOTH Low Energy Data Length Extension (DLE) and secure connection
  • Supports decoding for AAC, SBC, LDAC (IS2083BM-2L2 only)
  • USB, UART, and Over-the-Air (OTA) firmware upgrade
  • -90dBm (2Mbps EDR) receive sensitivity
  • +9.5dBm (EDR) Transmit Output Power
  • I2S input/output, two digital MICs, two MICs, stereo analog out, aux-in
  • Built-in Flash for firmware updates
  • Built-in and custom voice prompts
  • Audio processing customization with GUI tool
  • MCLK, I2C, two LEDs, PWM, GPIOs
  • 16MHz main clock input
  • 3.2V to 4.2V operating voltage
  • -40ºC to +85ºC operating temperature

Applications

  • Portable Speaker
  • Multiple Speakers
  • Headphones

Block Diagram

Block Diagram - Microchip Technology BM83 BLUETOOTH® Stereo Audio Module
Yayınlandı: 2019-12-18 | Güncellenmiş: 2023-06-13