Microchip Technology ATBTLC1000 BLUETOOTH® SoC

Microchip Technology ATBTLC1000 BLUETOOTH® SoC (System-on-a-Chip) is an ultra-low-power Bluetooth Low Energy (BLE) 4.1 device with an integrated Arm® Cortex®-M0 microcontroller (MCU), transceiver, modem, MAC, PA, TR switch, and Power Management Unit (PMU).  It can be used as a BLE link controller or data pump with an external host MCU. When combined with external memory, it can also function as a standalone applications processor with embedded BLE connectivity.

The ATBTLC1000 stores the Bluetooth SIG qualified protocol stack in a dedicated ROM. The firmware includes L2CAP service layer protocols, Security Manager, Attribute protocol (ATT), Generic Attribute Profile (GATT), and the Generic Access Profile (GAP). Additionally, example applications are available for application profiles such as Proximity, Thermometer, Heart Rate, Blood Pressure, and many other SIG-defined profiles.

The ATBTLC1000 provides a compact footprint and various embedded features such as a 26MHz crystal oscillator. It provides the right solution for the customer, whose BLE design requires full features, using low power consumption and minimal PCB space.

The Microchip Technology ATBTLC1000 Bluetooth SoC is available with either a single wire antenna connection or with an integrated chip antenna.

 

Features

  • Complies with Bluetooth V4.1, ETSI EN 300 328 and EN 300 440 Class 2, FCC CFR47 Part 15 and ARIB STD-T66
  • 2.4GHz Transceiver and Modem:
    • -91.5dBm receiver sensitivity
    • -20dBm to +4dBm programmable TX output power
    • Integrated T/R switch
    • Single wire antenna connection (ATBTLC1000-XR1100A)
    • Integrated chip antenna (ATBTLC1000-ZR110CA)
  • Processor Features:
    • Arm Cortex-M0 32-bit processor
    • Serial Wire Debug (SWD) interface
    • Four-channel Direct Memory Access(DMA) controller
    • Brown-out detector and Power-on Reset
    • Watchdog timer
  • Memory:
    • 128KB embedded Random Access Memory(RAM) - 96KB available for application
    • 128KB embedded ROM
  • Peripherals:
    • 22 digital and 4 mixed-signal General Purpose Input Outputs (GPIOs) with 96kΩ internal programmable pull-up or down resistors and retention capability, and one wakeup GPIO with 96kΩ internal pull-up resistor
    • Two Serial Peripheral Interface(SPI) Master/Slave
    • Two Inter-Integrated Circuit (I2C) Master/Slave and one I2C Slave interface
    • Two UART(1)
    • Three-axis quadrature decoder
    • Four Pulse Width Modulation (PWM) channels
    • Three General Purpose Timers and one Wakeup Timer
    • 2-channel 11-bit Analog-to-Digital Converter (ADC)
  • Hardware Security Accelerators:
    • Advanced Encryption Standard (AES)-128
    • Secure Hash Algorithm (SHA)-256
  • Host Interface:
    • Host MCU can control through UART with hardware flow control
    • Only two microcontroller GPIO lines necessary
    • One interrupt pin from ATBTLC1000 which can be used for host wakeup
  • Clock:
    • Integrated 26MHz RC oscillator
    • Integrated 2MHz sleep RC oscillator
    • 26MHz crystal oscillator(XO)
    • 768kHz Real Time Clock crystal oscillator(RTC XO)
  • Ultra-Low Power:
    • 88 µA sleep current (8KB RAM retention and RTC running)
    • 78 mA peak TX current (2)
    • 66 mA peak RX current
    • 8 µA average advertisement current(3)
  • Integrated Power Management:
    • 8V to 4.3V battery voltage range
    • Fully integrated Buck DC/DC converter
  • Temperature Range:
    • -40°C to 85°C
  • Package options:
    • 5mm x 4.5mm 40-pin IC package
    • 4mm x 4mm QFN-32 
    • 541mm x 7.503mm 34-pin module package 

Applications

  • Wearable with health and fitness sensors
  • Smart appliances
  • Security and proximity tags
  • Home automation
  • Smartphone accessories
  • HID keyboards, mice and remote controls

Block Diagram

Block Diagram - Microchip Technology ATBTLC1000 BLUETOOTH® SoC
Yayınlandı: 2015-09-29 | Güncellenmiş: 2022-03-11