Microchip Technology CEC1302 Low Power Crypto Embedded Controller

Microchip CEC1302 Low Power Crypto Embedded Controller (EC) features a 32-bit ARM® Cortex®-M4 embedded microcontroller. The CEC1302 has 128KB of SRAM, 32KB of Boot ROM, and an I2C bus to communicate with a system host.

Two SPI memory interfaces allow the EC to read its code from external SPI flash memory: private SPI and/or shared SPI. The Shared SPI interface allows for EC code to be stored in a shared SPI chip. The private SPI memory interface provides for a dedicated SPI flash that is only accessible by the EC.

Features

  • ARM® Cortex®-M4 Processor Core
  • Multi-purpose AES Cryptographic Engine
  • Hardware support for ECB, CTR, CBC, and OFB AES modes
  • Support for 128-bit, 192-bit, and 256-bit key length
  • DMA interface to SRAM shared with the Hash engine
  • 128KB SRAM (Code and Data)
  • 96KB Optimized for Code
  • 32KB Optimized for Data
  • Cryptographic Hash Engine
  • Support for SHA-1 and SHA-256
  • DMA interface to SRAM shared with AES engine

Block Diagram

Microchip Technology CEC1302 Low Power Crypto Embedded Controller

Technical Specs

Microchip Technology CEC1302 Low Power Crypto Embedded Controller
Yayınlandı: 2016-05-12 | Güncellenmiş: 2022-03-11