Microchip Technology DM080101 Touch Sensor Development Tool
Microchip Technology DM080101 Touch Sensor Development Tool is a water-tolerant touch surface development kit that easily evaluates the 2D touch surface library. This kit demonstrates water tolerance and noise immunity on a touchpad and has two touch buttons, all controlled by the same MCU. The DM080101 touch sensor development tool features two self-capacitance touch buttons, LEDs to indicate position and mode, ATtiny1617 8-bit AVR MCU, and an MCP23017 LED driver.Features
- 5 x 6 surface sensor dimension in a diamond pattern with dedicated driven shield
- Two self-capacitance touch buttons
- ATtiny1617 8-bit AVR MCU with 20MHz, 16Kbytes flash, 2Kbytes of RAM, and 128bytes of EEPROM
- Debugging and programming of mEBDG with CDC UART
- LEDs to indicate position and mode
- MCP23017 LED driver
Functional Block Diagram
Yayınlandı: 2018-06-19
| Güncellenmiş: 2022-11-04