Microchip Technology DSC1003 Low-Power Preceision CMOS Oscillators
Microchip Technology DSC1003 Low-Power Preceision CMOS Oscillators are silicon MEMS-based CMOS oscillators. These oscillators offer excellent jitter and stability performance over a wide range of supply voltages and temperatures. Each device operates from 1 to 150MHz with supply voltages between 1.8V to 3.3V and extended temperatures from -40ºC to +105ºC. The DSC1003 has the same functionality and performance as the DSC1001 but greater output drive (CL <25pf). The DSC1003 incorporates an all silicon resonator that is extremely robust and nearly immune to stress-related fractures, common to crystal-based oscillators. Without sacrificing the performance and stability required of today’s systems, a crystal-less design allows for a higher level of reliability. This feature makes these oscillators ideal for rugged, industrial, and portable applications where stress, shock, and vibration damage quartz crystal-based systems.Features
- 1MHz to 150MHz frequency range
- Exceptional stability over temperature
- ±10PPM, ±25PPM, ±50PPM
- Operating voltage
- 1.7V to 3.6V
- Operating temperature range
- Extended industria:l -40ºC to +105ºC
- Industrial: -40ºC to +85ºC
- Extended commercial: -20ºC to +70ºC
- Commercial: 0ºC to +70ºC
- Low Operating and Standby Current
- 6mA operating (40MHz)
- 15µA standby
- Ultra Miniature Footprint
- 2.5mm x 2.0mm x 0.85mm
- 3.2mm x 2.5mm x 0.85mm
- 5.0mm x 3.2mm x 0.85mm
- 7.0mm x 5.0mm x 0.85mm
- Excellent shock and vibration resistance
- Lead-free, RoHS and REACH SVHC compliant
Applications
- Mobile applications
- Consumer electronics
- Portable electronics
- CCD clock for VTR cameras
- Low profile applications
- Industrial
Block Diagram
Yayınlandı: 2017-03-20
| Güncellenmiş: 2022-03-11