Microchip Technology DSC63 MEMS Oscillators
Microchip DSC63 MEMS Oscillators are ultra-Small, ultra-low power Microelectromechanical Systems Oscillators offering Spread Spectrum. DSC63 MEMS Oscillators support up to ±2.5% or -3% spread spectrum that can achieve up to 15dB Electro-Magnetic Interference (EMI) reduction on fundamental frequency (more on high harmonics).The DSC63 Oscillator Series offers industry-standard package and pin options, allowing application developers to solve last-minute EMI problems simply by using them on the current board layout with no redesign required. These packages are drop-in replacements for standard 4-pin CMOS quartz crystal oscillators.
Features
- Output frequency
- 1MHz to 100 MHz LVCMOS
- Spread spectrum options
- Center spread: ±0.25%, ±0.5%, ±1.0%, ±1.5%, ±2.0%, ±2.5%
- Down spread: -0.25%, -0.5%, -1.0%, -1.5%, -2.0%, -3.0%
- Ultra-low power consumption
- 3mA (active), 10μA standby
- Wide supply voltage range
- 1.71V to 3.63V VDD
- Industrial operating temperature range
- -40ºC to +85ºC
- Ultra-small package options
- 1.6mm x 1.2mm
- 2.0mm x 1.6mm
- 2.5mm x 2.0mm
- 3.2mm x 2.5mm
- Excellent shock and vibration immunity
- High reliability
- Lead-free and RoHS compliant
Applications
- Flat-panel display/monitor
- Multi-function printer
- Consumer electronics
- Automotive
- Infotainment
- Advanced Driver-Assistance Systems
Yayınlandı: 2018-04-30
| Güncellenmiş: 2022-10-11