Microchip Technology DSC8001 & DSC8003 Oscillators

Microchip Technology DSC8001 and DSC8003 Oscillators are silicon MEMS-based CMOS devices offering excellent jitter and stability performance over a wide range of supply voltages and temperatures. These devices operate from 1MHz to 150MHz in increments of 100Hz, up to four decimal point resolution. These Oscillators offer a supply voltage range between 1.8V to 3.3V and an extended operating temperature range from -40°C to +105°C.

The DSC8001 Oscillator incorporates an all silicon resonator that is extremely robust and nearly immune to stress-related fractures, common to crystal-based oscillators. Without sacrificing the performance and stability required of today's systems, the DSC8001's crystalless design allows for a higher level of reliability, making the DSC8001 ideal for rugged, industrial, and portable applications where stress, shock, and vibration can damage quartz crystal-based systems. The DSC8003 has the same functionality and performance as the DSC8001 but with a greater output drive (CL=25pf).

Available in industry-standard packages, the Microchip Technology DSC8001 and DSC8003 Oscillators can be "dropped in" to the same PCB footprint as standard crystal oscillators.

Features

  • Frequency Range: 1MHz to 150MHz
  • Exceptional Stability over Temperature±10 PPM, ±25 PPM, ±50 PPM
  • Operating voltage: 1.7V to 3.6V
  • Operating Temperature Range
    • Extended Industrial: -40°C to +105°C
    • Industrial: -40°C to +85°C
    • Extended Commercial: -20°C to +70°C
    • Commercial: 0°C to +70°C
  • Low Operating and Standby Current
    • DSC8001, DSC8003: 5mA Operating (40MHz)
    • DSC8001, DSC8003: 15µA standby
  • Compact, industry standard footprints
    • 2.5mm x 2.0mm x 0.85mm
    • 3.2mm x 2.5mm x 0.85mm
    • 5.0mm x 3.2mm x 0.85mm
    • 7.0mm x 5.0mm x 0.85mm
  • MIL-STD 883 Shock and Vibration Resistant
  • Pb Free, RoHS, Reach SVHC Compliant
  • AEC-Q100 Reliability Qualified

Applications

  • Mobile applications
  • Consumer electronics
  • Portable electronics
  • CCD clock for VTR cameras
  • Low profile applications
  • Industrial

Block Diagram

Microchip Technology DSC8001 & DSC8003 Oscillators
Yayınlandı: 2017-11-15 | Güncellenmiş: 2022-04-01