Microchip Technology dsPIC33AK512MPS506 Digital Power PIM

Microchip Technology dsPIC33AK512MPS506 Digital Power Plug-In Module (PIM) is a demonstration board that, in conjunction with different power boards, showcases the dsPIC33AK512MPS506 Digital Signal Controller (DSC) features. This Microchip PIM directly plugs into the Digital Power Development Board (DM330029), the Low Power FPC Development Kit (DV330101), and the Interleaved LLC Converter Development Board (EV84C64A). The dsPIC33AK512MPS506 PIM provides access to the DSCs high-speed 12-bit resolution Analog-to-Digital Converter (ADC) inputs, the Digital-to-Analog Converter (DAC) output, the high-speed Pulse-Width Modulator (PWM) with fine edge placement outputs, and the General-Purpose Input/Output (GPIO) ports.

Features

  • dsPIC33AK512MPS506 32-Bit DSC, 64-pin TQFP package
  • ICSP™ programming header
  • Onboard LDO with Power Good (PG) function
  • MCP2221A USB-to-UART/I2C serial converter
  • USB Type-C® connector
  • Board edge connection interface for analog inputs/outputs, PWM outputs, and GPIO ports
  • Analog input with op amp buffer via test point loop connector, can be used for Bode plot measurements
  • Provides support for the entire dsPIC33AK512MPS506 DSC family
  • 51mm x 38.5mm (LxW) board dimensions

Applications

  • Power Factor Correction (PFC)
    • Interleaved PFC
    • Critical conduction PFC
    • Bridgeless PFC
  • DC/DC converters
    • Buck, boost, forward, flyback, and push-pull
    • Half/full-bridge
    • Phase-shift full-bridge
    • Resonant converters
  • DC/AC
    • Half/full-bridge inverter
    • Resonant inverter
  • Motor control
    • BLDC
    • PMSM
    • SR
    • ACIM
  • Advanced sensor interfacing
  • High-performance embedded control
  • Safety-critical designs
  • Digital lighting

Specifications

  • 3.6VDC to 6.3VDC input voltage range
  • <100mA current consumption
  • <0.6W maximum power dissipation
  • -40°C to +85°C operating temperature range

Overview

Location Circuit - Microchip Technology dsPIC33AK512MPS506 Digital Power PIM

Components

  1. Microchip dsPIC33AK512MPS506 32-Bit DSC (64-pin TQFP package)
  2. ICSP™ programming header (6-pin, 2.54mm header)
  3. Onboard LDO with Power Good (PG) function
  4. Solder pad for ground connection
  5. USB-C connector
  6. MCP2221A USB to UART/I2C serial converter
  7. Power indicator LED (green)
  8. User LED (red)
  9. PCB edge connector for analog inputs/outputs, PWM outputs, and GPIO ports
  10. Op amp buffer for Bode input
  11. Test point loop for DAC output
  12. Op amp buffers for shared ADC inputs
  13. MEMS oscillator
Yayınlandı: 2025-07-30 | Güncellenmiş: 2026-07-07