Microchip Technology dsPIC33CH Curiosity Development Board (DM330028)

Microchip Technology dsPIC33CH Curiosity Development Board (DM330028) offers a cost-effective development and demonstration platform for dsPIC33CH Dual-Core Digital Signal Controllers. Designed from the ground up to take full advantage of the Microchip MPLAB® X IDE (Integrated Development Environment) and MPLAB Xpress Cloud-based IDE, the dsPIC33CH Curiosity Development Board includes an integrated programmer/debugger. It requires no additional hardware, making it a perfect starting point to explore the dsPIC33CH Dual Core family.

Board Layout

Microchip Technology dsPIC33CH Curiosity Development Board (DM330028)

Features

  1. Microchip Technology dsPIC33CH128MP508 Dual Core Digital Signal Controller
  2. Integrated PICkit™-On-Board (PKOB) programmer/debugger
  3. 2x mikroBUS™ interfaces for hardware expansion, compatible with a wide range of existing click boards™ from MikroElektronika (www.mikroe.com)
  4. 1x Red/Green/Blue (RGB) LED
  5. 2x general-purpose red indicator LEDs
  6. 3x general-purpose push buttons
  7. 1x MCLR Reset push button
  8. 10k potentiometer
  1. Galvanically isolated USB-UART Interface
  2. Female, 100 mil pitch, I/O pin access headers for probing and connecting to all target microcontroller GPIO pins
  3. Configurable Switch Mode Power Supply (SMPS) test circuit that can be operated in Buck, Boost, or Buck-Boost modes, using either Voltage mode or Peak Current mode control
  4. Converter output voltage screw terminal
  5. Configurable load step transient generator
  6. General purpose through-hole and SMT prototyping area

Videos

Yayınlandı: 2018-06-25 | Güncellenmiş: 2022-10-26