Microchip Technology dsPIC33CK256MC005 Curiosity Nano Evaluation Kit

Microchip Technology dsPIC33CK256MC005 Curiosity Nano Evaluation Kit (EV08P02A) is a compact development platform for evaluating the dsPIC33CK256MC005 Digital Signal Controller (DSC). The Microchip kit features a 100MHz DSC with 256KB ECC Flash, 16KB RAM, advanced analog peripherals, and high-speed Pulse Width Modulation (PWM) capabilities. The kit includes an onboard programmer and debugger, eliminating the need for external tools during development. Compatibility with Curiosity Nano expansion boards, Click boards™, and touch adapters enables rapid prototyping for motor control, sensing, digital power, and embedded control applications.

Features

  • Onboard high-performance 100MHz dsPIC33CK256MC005 DSC with 256KB of ECC Flash and 16KB of RAM in a 48-pin TQFP package
  • One user LED (yellow)
  • One user push button
  • Onboard debugger
  • Board identification in MPLAB X IDE
  • Supports programming and debugging
  • One power/status LED (green)
  • One logic analyzer (DGI GPIO)
  • Virtual COM port (CDC)
  • USB-powered board
  • Adjustable target voltage
  • MIC5353 Low-Dropout (LDO) regulator controlled by the onboard debugger
  • 1.8V to 3.6V output voltage range
  • 500mA maximum output current (limited by ambient temperature and output voltage)

Applications

  • General-purpose embedded control systems
  • Industrial sensing and monitoring
  • Real-time control applications requiring high-performance digital signal processing
  • Motor control development and evaluation
  • Touch-enabled embedded interfaces when used with compatible Microchip touch expansion hardware
  • Power conversion and power supply control systems
  • Custom embedded system prototyping using Curiosity Nano expansion boards and Click board™ add-ons
  • Sensor data acquisition and processing applications utilizing the 12-bit, 2Msps ADC and Core-Independent Peripherals (CIPs)

Overview

Mechanical Drawing - Microchip Technology dsPIC33CK256MC005 Curiosity Nano Evaluation Kit

Block Diagram

Block Diagram - Microchip Technology dsPIC33CK256MC005 Curiosity Nano Evaluation Kit

Pinout

Mechanical Drawing - Microchip Technology dsPIC33CK256MC005 Curiosity Nano Evaluation Kit
Yayınlandı: 2026-10-19 | Güncellenmiş: 2026-10-22