Microchip Technology DSPIC33F Digital Signal Processors & Controllers

Microchip Technology DSPIC33F Digital Signal Processors and Controllers are a family of high-performance 16-bit Digital Signal Processors (DSPs) offering 40 MIPS at 3.3V, up to 256KB program Flash, up to 30KB RAM, and packages up to 100 pins. The DSPIC33F DSP family also includes an 8-channel hardware direct memory access (DMA) that allows data transfer between RAM and peripheral while the CPU executes code. The DSPIC33F devices are ideal for high-performance embedded control applications.

Features

  • Up to 40 MIPS operation (@ 3V to 3.6V operating range)
  • Modified Harvard architecture
  • 16-bit wide data path
  • 24-bit wide instructions
  • 8-channel hardware Direct Memory Access (DMA)
  • 5-cycle latency interrupt controller
  • Up to 85 programmable digital I/O pins
  • Wake-up or Interrupt-on-Change on up to 24 pins
  • Flash program memory, up to 256Kbytes
  • Power-up Timer
  • Oscillator start-up timer or stabilizer
  • On-chip 2.5V voltage regulator
  • Timer/Counters, up to nine 16-bit timers:
    • Can pair up to make four 32-bit timers
    • 1 timer runs as Real-Time Clock (RTC) with an external 32.768kHz oscillator
    • Programmable prescaler
  • Up to two ADC modules in a device
  • Packaging:
    • 100-pin TQFP (14mm x 14mm x 1mm and 12mm x 12mm x 1mm)
    • 80-pin TQFP (12mm x 12mm x 1mm)
    • 64-pin TQFP (10mm x 10mm x 1mm)

Applications

  • Uninterrupted Power Supplies (UPS)
  • Inverters
  • Switched-mode power supplies
  • Power Factor Correction (PFC)
  • Server power management
  • Telecommunications

DSPIC33F Block Diagram

Block Diagram - Microchip Technology DSPIC33F Digital Signal Processors & Controllers
Yayınlandı: 2008-07-25 | Güncellenmiş: 2022-03-11