Microchip Technology EV06X38A/EV09H35A Curiosity Ultra Evaluation Kits

Microchip Technology EV06X38A/EV09H35A PIC32CX Curiosity Ultra Evaluation Kits are hardware platforms for evaluating the PIC32CX SG41/SG60/SG61 microcontrollers (MCUs). Each evaluation kit is supported by the MPLAB® X Integrated Development Environment (IDE) and MPLAB Harmony v3, featuring application examples. The Curiosity Ultra evaluation kits include an onboard embedded debugger to program or debug the target microcontroller. This feature enables a project to start easily and provides application examples for designing a custom application. The Curiosity Ultra evaluation kits provide easy access to the features of the microcontroller. The kits are integrated with Arduino Uno, mikroBUS™, and extension headers to interface with Microchip extension boards for rapid prototyping and expanded functionality.

The Microchip Technology EV06X38A Curiosity Ultra is for the PIC32CX SG41 MCUs, and the EV09H35A Curiosity Ultra is for the PIC32CX SG61 MCUs.

Features

  • PIC32CX1025SG41128 (EV06X38A) or PIC32CX1025SG61128 (EV09H35A) microcontrollers
  • One mechanical reset button
  • Two mechanical programmable buttons
  • Two user LEDs
  • 32.768kHz crystal
  • 12MHz oscillator
  • USB interface, host, or device
  • 64Mbit quad SPI Flash
  • AT24MAC402 serial EEPROM with EUI-48™ MAC address
  • Ethernet 10/100Mbps
    • RMII interface with modular PHY header
  • SD/SDIO card connector
  • Two CAN interfaces with onboard transceivers
  • I2C-based temperature sensor
  • DAC output header
  • mikroBUS header connector
  • Two extension headers compatible with a wide range of Microchip extension boards
  • Arduino Uno header connectors
  • CoreSight 10 connector
    • 10-pin Cortex® debug header (SWD)
  • CoreSight 20 connector
    • 20-pin Cortex debug + ETM connector (SWD and 4-bit trace)
  • Embedded debugger (PKoB4)
    • Programming and debugging
    • Virtual COM port (CDC)
  • USB powered
  • Power header and barrel jack connector for external power sources
  • Supported in MPLAB Harmony v3
Yayınlandı: 2023-03-28 | Güncellenmiş: 2023-03-31