Microchip Technology EV07R15A SAMA5D29-Curiosity Board
Microchip Technology EV07R15A SAMA5D29-Curiosity Board is a low-cost evaluation kit showcasing all the features of the SAMA5D29 MPU. Microchip Technology SAMA5D29 MPUs are high-performance, low-power embedded microprocessors running up to 500MHz. The SAMA5D29-Curiosity kit includes a SAMA5D29-Curiosity board inside an ESD bag, and one USB-A to USB Type-C™ cable.Features
- Low-cost evaluation kits showcasing the features of the SAMA5D29 MPU
- Power the board through the USB Type-C connector on the USBA port (J1)
- Power the board through the DC jack connector
Kit Contents
- SAMA5D29-Curiosity board inside an ESD bag
- USB-A to USB Type-C cable
Yayınlandı: 2024-02-27
| Güncellenmiş: 2024-03-14