Microchip Technology EV18R03A Evaluation Boards
Microchip Technology EV18R03A Evaluation Boards evaluate the performance of low-profile PD applications based on the PD70201 device. The board uses a single PD device, PD70201ILQ, to support the detection, classification, and powering phases on the 2/4 pairs of the Cat5 cable. It implements a DC-DC converter with a planar transformer. PD70201ILQ supports a standard IEEE® 802.3af and IEEE 802.3at Type 2 interface. The EV18R03A evaluation board supports a 25W at 24V output.Features
- Support for data and spare current by a single PD70201 device
- Two RJ45 connectors (data and power in, data out)
- Output voltage connector
- On-Board Power Good LED indicator
- On-Board AT detected LED indicator
- Pulse transformer for routing the data to PD application to enable full PD evaluation
- Evaluation board working temperature 0°C to 50°C
- RoHS compliant
Block Diagram
Yayınlandı: 2021-05-10
| Güncellenmiş: 2022-03-11