Microchip Technology EV34C35A DAC-Based Evaluation Board

Microchip Technology EV34C35A DAC-Based Evaluation Board is designed to regulate the loop current according to changes in the process variable value. This evaluation board supports current budgeting, with room to allocate different system-level alarms. The EV34C35A evaluation board features a highly accurate 4mA to 20 mA current signal and a small-size Printed Circuit Board (PCB). This evaluation board requires an external +24VDC Power Supply, a two-wire loop, and an external controller board.

Features

  • High accuracy
  • Current budgeting with room to allocate different system-level alarms
  • Offset adjustment from 4mA to 20mA
  • Small-size printed circuit board (PCB)
  • Low-cost design

Block Diagram

Block Diagram - Microchip Technology EV34C35A DAC-Based Evaluation Board
Yayınlandı: 2026-10-30 | Güncellenmiş: 2026-10-30