Microchip Technology EV41C56A PIC32CM LS00 Curiosity Nano+ Touch Kit

Microchip Technology EV41C56A PIC32CM LS00 Curiosity Nano+ Touch Kit is a hardware platform designed to evaluate the PIC32CM5164LS00048 microcontroller, which features an Arm® Cortex®-M23 processor. The Microchip Technology EV41C56A includes one user application touch button and USB connectivity for device control and debugging. The board also has an onboard nano debugger (nEDBG) supported by the MPLAB Integrated Development Environment (IDE) and MPLAB Harmony software framework.

Features

  • PIC32CM5164LS00048 microcontroller
  • Arm Cortex-M23 processor
  • One user application touch button
  • USB for device control and debugging
  • Onboard nano debugger (nEDBG)

Applications

  • Low power
    • Wearables
    • Gaming controls
    • AR and VR headsets
    • Low power industrial
    • Sensor nodes
  • Security
    • IoT nodes
    • Home automation
    • Industrial automation
    • Medical devices
    • Accessories authentication
  • Capacitive touch
    • Appliances
    • Fitness trackers
    • Smartwatches
    • Trackpads
    • Headsets
    • Remote controls
    • Kiosks
    • Infotainment

Ecosystem

Microchip Technology EV41C56A PIC32CM LS00 Curiosity Nano+ Touch Kit

Overview

Microchip Technology EV41C56A PIC32CM LS00 Curiosity Nano+ Touch Kit

• SAML10 Xplained Pro Evaluation Board

The above development boards offer expanded options or features that support a similar set of applications as PIC32CM Lx and SAML1x/L2x MCUs.

Yayınlandı: 2024-10-15 | Güncellenmiş: 2024-10-21