Microchip Technology EV49N51A Development Tool
Microchip Technology EV49N51A Development Tool is an Ethernet to Wi-Fi® Bridge Board is a compact and easy-to-use reference design board that enables Ethernet connectivity on the WFI32E01PE module. This board features Ready-to-use firmware that bridges Ethernet data from a host device to a Wi-Fi network. The EV49N51A development tool does not require any additional drivers on the host device. This board includes the WFI32E01PE module, a highly integrated Wi-Fi MCU with premium features. The WFI32E01 module comes pre-loaded with a firmware image allowing you to quickly connect and send data using Ethernet and Wi-Fi.
Features
- WFI32E01PE Wi-Fi® MCU module
- Pre-programmed with Ethernet-to-Wi-Fi bridging software
- 32MB external SPI flash
- On-board Ethernet-PHY using LAN8720A with integrated magnetic RJ45 and LED
- USB or external-powered at 3.3V
- LEDs for power and status/event indication
- Power switch, user configurable switch and reset switch
Required Equipment
- Hardware requirements:
- Ethernet to Wi-Fi® Bridgeboard
- USB Type-C® cable
- USB-to-UART converter
- RJ45 cable
- Software requirements:
- MPLAB® Integrated Development Environment (MPLAB X IDE) tool
- Out-of-Box (OOB) demo
EV49N51A Top View
Yayınlandı: 2025-02-27
| Güncellenmiş: 2025-12-15