Microchip Technology EV55L49A MCP3221 Evaluation Board

Microchip Technology EV55L49A MCP3221 Evaluation Board evaluates the performance of Microchip’s MCP3221 ADC. The MCP3221 is a 12-Bit, 22kSPS, Single Channel ADC using an MCP2221A USB to I2C bridge for communicating with the PC GUI. There is also a mikroBUS™ option for direct communication with other MCU platforms.

Features

  • PIC16F18076 microcontroller
  • One yellow user LED
  • One mechanical user switch
  • One 32.768kHz crystal footprint
  • On-board debugger
    • Board identification in MPLAB® X IDE
    • One green power and status LED
    • Programming and debugging
    • Virtual serial port (CDC)
    • One debug GPIO channel (DGI GPIO)
  • USB-powered or externally powered
  • Adjustable target voltage
    • MIC5353 LDO regulator controlled by the on-board debugger
    • 1.8-5.1V output voltage (limited by USB input voltage)
    • 500mA maximum output current (limited by ambient temperature and output voltage)
Yayınlandı: 2022-10-26 | Güncellenmiş: 2026-07-08