Microchip Technology EV56W72A Basic Source Application Example Kit

Microchip Technology EV56W72A Basic Source Application Example Kit is a low-cost evaluation platform for Microchip's UPD301B controller. The kit is a RoHS-compliant evaluation platform that comes in a small form factor. It adheres to the USB Type-C™ connector and USB PD 3.0 specifications. This platform provides a quick and easy way of incorporating a single source-only USB PD port capable of providing up to 100W of power in applications.

Kit Contents

  • One UPD301B basic source application example
  • One PM-PD module, vertical mount (PMPD-VM-HOT)

Applications

  • Point-of-sale terminals
  • Charging lockers
  • IoT products and sensors
  • Smart speakers and monitors
  • Conference systems
  • Power tools
  • Multi-port charging docks
  • Automotive rear seat charging ports

Block Diagram

Microchip Technology EV56W72A Basic Source Application Example Kit

Overview

Microchip Technology EV56W72A Basic Source Application Example Kit
Yayınlandı: 2022-03-21 | Güncellenmiş: 2022-04-13