Microchip Technology EV59C37A Evaluation Board
Microchip Technology EV59C37A Evaluation Board evaluates the performance and implementation of non-isolated PD applications. These are applications based on the PD70200 PD Front-End IC and the MIC28514 Buck regulator. The board uses a single PD device, PD70200, to support the detection, classification, and powering phases on the 2/4 pairs of the Cat 5 cable.Features
- Support for data and spare current by a single PD70200 device
- Two RJ45 connectors (Data and Power In, Data Out)
- Output voltage connector
- On-Board Power Good LED indicator
- On-Board AT detected LED indicator
- On-Board MPS LED indicator
- Pulse transformer for routing the data to PD application to enable full PD evaluation
- Evaluation board working temperature: –30°C to 70°C (10% per 10°C loads current derating above 50°C)
- RoHS compliant
Yayınlandı: 2021-08-12
| Güncellenmiş: 2022-03-11