Microchip Technology EV65N25A Evaluation Board

Microchip Technology EV65N25A Evaluation Board is developed based on Microchip’s PD70288 Ideal Diode Bridge (IDB). The PD70288 device is part of the third-generation IEEE® 802.3bt compliant Power over Ethernet (PoE) Powered Devices (PD) family. PD70288 is a dual-active bridge with internal MOSFETs having a total path resistance of 140mΩ (typical) and is available in a 38-pin, 8mm x 8mm QFN package. The Microchip EV65N25A demonstrates a Single Signature Powered Device (SSPD) application. The board uses the PD70210AILQ, a PD front-end device, to support the detection, classification, and power-supplying phases on the 2/4 pairs. The board supports up to 90W output power when connected to a 4-pair PoE input. The output current should be limited to 1.5A when connected to a 2-pair PoE input.

Features

  • PD70288 IEEE 802.3bt 95W ideal diode bridge
  • Input RJ45 connector (power + data)
  • Output RJ45 connector for data
  • IDB output connector
  • PoE PD output connector
  • Green status indication LEDs
  • Wall-adapter connections
  • Isolation transformer for routing the data to the PD application to enable full PD evaluation
  • Surge compliance, up to 2kV common mode per IEC61000-4-5:2014
  • 0°C to +40°C operating temperature range
  • RoHS compliant

Applications

  • IP cameras
  • Wireless Access Points (WAPs)
  • VoIP phones
  • Network switches and hubs
  • IoT devices
  • PoE lighting systems
  • Digital signage displays

Block Diagram

Block Diagram - Microchip Technology EV65N25A Evaluation Board

Test Setup

Location Circuit - Microchip Technology EV65N25A Evaluation Board
Yayınlandı: 2024-12-13 | Güncellenmiş: 2025-01-03