Microchip Technology EV68D28A Development Tool
Microchip Technology EV68D28A Development Tool is a WFI32E04 High Pin Count (HPC) curiosity board that evaluates the performance of the PIC32MZ-W1 and WFI32 Wi-Fi MCU family. This WFI32E04 board supports system-level prototyping and IoT cloud connectivity with voice control. The EV68D28A tool includes integrated headers that make it easy to connect to a variety of devices such as our XPro boards. This board supports MIKROE Click boards™ through two onboard mikroBUS™ ports. The WFI32E04 curiosity board comes with the PICkit onboard (PKOB4) debugger based on an “ATSAME70N21B” USB microcontroller.Features
- Certified WFI32E04UC–Wi-Fi® single band (2.4GHz) module
- Two mikroBUS™
- Socket to expand functionality using MikroElectronika click boards or Microchip RN-based
- Add-on boards
- Support for multiple Microchip Ethernet PHY daughter boards
- Two user LEDs
- Two user-configurable switches
- One reset switch
- Two GPIO expansion header
- Onboard USB-to-UART serial converter based on the MCP2200
- Onboard temperature sensor
- Onboard 32KHz secondary oscillator
- 20-pin Xplained Pro (XPRO) header to interface QT7/QT8/T9 XPRO kit to integrate touch button support and demonstrate touch feature
- 32Mb external SPI serial flash memory
- PICkit on-board 4 (PKOB4) support
- In-Circuit Serial Programming™ (ICSP™) header for external debugger, such as MPLAB ICD 5, MPLAB PICkit 4, MPLAB PICkit 5, and MPLAB snap
Board Front View
Board Bottom View
Block Diagram
Yayınlandı: 2025-02-27
| Güncellenmiş: 2025-03-25