Microchip Technology EV68M25A EVB-LAN8770-RGMII Board

Microchip Technology EV68M25A EVB-LAN8770-RGMII Board is a plug-in card that interfaces with Microchip host processors like the SAMA5D3 Ethernet Development System (EDS) board. The Microchip Technology EV68M25A features the EVB-LAN8770, a highly integrated networking device with a 100BASE-T1 PHY. The board's PHY port connects to an RJ45 Ethernet jack with integrated magnetics, and the PHY's RGMII connections are accessible through a high-speed multi-pin (HS) connector. The EVB-LAN8770-RGMII Evaluation Board and the SAMA5D3-EDS create a flexible platform for evaluating basic PHY features via static Control-Status Registers (CSR).

Features

  • Xplained Ultra RGMII connector to interface with Ethernet MCU boards
  • 4-pin Molex 34793-0040 connector for 100BASE-T1 physical interface
  • Single LED Indicators for speed/link/activity status

BLOCK DIAGRAM

Microchip Technology EV68M25A EVB-LAN8770-RGMII Board
Yayınlandı: 2023-10-09 | Güncellenmiş: 2023-10-27