Microchip Technology AVR-IoT Cellular Mini Development Board (EV70N78A)

Microchip Technology AVR-IoT Cellular Mini Development Board (EV70N78A) is a complete platform that can be used to evaluate and develop IoT solutions. It features the AVR128DB48 AVR® microcontroller, ATECC608B secure element, and the Sequans Monarch 2 GM02S cellular module. Sensors and actuators can be added using the onboard Adafruit Feather compatible edge connector or Qwiic® I2C connector. The Amazon Web Services and Arduino-compatible Development Board also includes a Truphone SIM card.

Features

  • AVR128DB48 AVR® microcontroller
  • ATECC608B CryptoAuthentication™ device
  • 25CSM04 serial EEPROM 4Mb
  • GM02S cellular module
  • 824-2170MHz cellular flexible antenna
  • Prepaid SIM card from Truphone 150MB data included
  • Nano SIM card holder
  • eSIM footprint
  • 5 user LEDs
  • 2 mechanical buttons
  • VMK3-9002 32.768kHz crystal
  • VEML3328 color sensor
  • MCP9808 temperature sensor
  • Adafruit feather-compatible edge connector
  • Qwiic® I2C connector
  • Onboard debugger
    • Board identification in Microchip Studio and Microchip MPLAB® X
    • One green power and status LED
    • Virtual serial port (USB CDC)
    • Two logic analyzer channels (debug GPIO)
  • Compatible with the cellular Arduino library
  • USB, battery, and external-input power options
  • MCP73830 Li-ion/LiPo battery charger, with charge status, LED
  • Two fixed power domains: 1.8V and 3.3V

Videos

Board Layout

Microchip Technology AVR-IoT Cellular Mini Development Board (EV70N78A)

Block Diagram

Block Diagram - Microchip Technology AVR-IoT Cellular Mini Development Board (EV70N78A)

Infographic

Infographic - Microchip Technology AVR-IoT Cellular Mini Development Board (EV70N78A)
Yayınlandı: 2022-04-14 | Güncellenmiş: 2024-11-05