Microchip Technology EV71S00A MIC21LV32 Evaluation Board

Microchip Technology EV71S00A MIC21LV32 Evaluation Board facilitates an extensive evaluation of the features and performance of the MIC21LV32 capabilities. The MIC21LV32 is a constant on-time, dual-phase synchronous buck controller featuring a unique adaptive on-time control architecture with stackable features up to eight phases.

The Microchip EV71S00A MIC21LV32 Evaluation Board is based on a buck topology and provides an adjustable output voltage between 0.6V and 28V, with a maximum current of 80A when supplied with 4.5V to 36V input voltage. Nevertheless, the board is tuned and optimized for 12V input (±20%) and 0.82V/80A output.

Features

  • Input voltage range from 4.5V to 36V
  • Adjustable output from 0.6V to 28V
  • Adaptive constant on-time control
  • High Delta-V operation
  • Any Capacitor™ stable
  • 0.6V Internal reference with ±1% accuracy
  • Operates in CCM, stackable for multiphase operation up to eight phases
  • Ripple injection from the third node which allows greater than 50% duty cycles
  • Hyperlight load and phase shedding
  • Automatic phase shedding with user settable thresholds or externally controlled phase shedding for the slave
  • Accurate current balancing between phases
  • Accurate phasing between phases which are always 180o out of phase
  • 100KHZ to 800KHZ switching Frequency per phase
  • High Voltage Internal 5V LDO for single-supply operation
  • Secondary LDO to improve system efficiency
  • Supports start-up to pre-bias output
  • Remote sense amplifier for tight output regulation
  • Supports Adaptive voltage positioning (AVP) or Droop
  • Precision Enable function for low standby current
  • External programmable soft start to reduce inrush current
  • Programmable current limit and hiccup short circuit protection

Kit Contents

  • MIC21LV32 Evaluation board PCB
  • Important information sheet
  • China RoHS declaration

Front Overview

Microchip Technology EV71S00A MIC21LV32 Evaluation Board

Back Overview

Microchip Technology EV71S00A MIC21LV32 Evaluation Board

Connection Diagram

Microchip Technology EV71S00A MIC21LV32 Evaluation Board
Yayınlandı: 2022-04-20 | Güncellenmiş: 2022-04-26