Microchip Technology MCP19061 4-Switch Buck-Boost Eval Board (EV82S16A)

Microchip Technology MCP19061 4-Switch Buck-Boost Eval Board (EV82S16A) demonstrates how the MCP19061 device operates in Buck, Boost, and Buck-Boost topologies over a wide input voltage and load range. Nearly all operational and control system parameters are programmable by utilizing the I2C MCP2221 module. For precise measurements of output current, a 5mΩ shunt is used. The Graphical User Interface (GUI) can modify the functioning parameters and check operational status. To simplify the connection, a USB-to-I2C communication bridge is implemented on board, using the MCP2221-I/ML, 16-lead, 4mm x 4mm QFN, allowing a standard interface to any Microsoft® Windows® computer. The MCP19061 Four Switch Buck-Boost Evaluation Board is also intended to demonstrate an optimized Printed Circuit Board (PCB) layout that minimizes parasitic noise while increasing efficiency and power density. Proper PCB layout is critical to achieve optimum MCP19061 operation, power train efficiency, and noise minimization.

Features

  • 4.5V to 36V input voltage range
  • Adjustable 3V to 36V output voltage range
  • 10A maximum output current (can be adjusted from 0A to 10A)
  • 100W maximum power
  • 300kHz to 500kHz switching frequency range (can be adjusted)
  • Onboard high-performance power MOSFET transistors
  • Input/output overcurrent protection
  • Input/output undervoltage and overvoltage protection
  • Load dump, overtemperature, and internal regulator fault protections
  • Status report (including errors, input voltage, output voltage, and current) via I2C communication
  • Internal events detection pin (nALERT)
  • Input undervoltage (IVMUVF) and overvoltage (IVMOVR) lockout with programmable thresholds (via the GUI)
  • Output undervoltage (OVMUVF) and overvoltage (OVMOVR) with programmable thresholds (via the GUI)
  • Output overcurrent (OCROCR) with programmable rising threshold (via the GUI)

Kit Contents

  • MCP19061 four switch Buck-Boost evaluation board (EV82S16A)
  • USB-A to USB-C™ cable
  • Important information sheet

Required Equipment

  • Adjustable DC power supply with 0V to 36V/15 ADC range output capability
  • Electronic load with at least 5A current and load-stepping capability
  • Digital oscilloscope with a minimum bandwidth of 50MHz
  • Digital voltmeter/ammeter
  • Wires for connections (must sustain high currents)
    • 15A for the connection between the adjustable DC power supply and board
    • 10A for the connection between the board and the electronic load

Overview

Microchip Technology MCP19061 4-Switch Buck-Boost Eval Board (EV82S16A)
Yayınlandı: 2024-05-30 | Güncellenmiş: 2024-06-25