Microchip Technology EV96R35A Touch Bridge Kit

Microchip EV96R35A Touch Bridge Kit is a tuning bridge for touch designs delivering wired (USB) and wireless BLUETOOTH® (BT) touch tuning. The EV96R35A is the bridge for all touch solutions from Microchip, from turnkey touch products to MCUs running Microchip’s touch library.

• Touch turnkey products families (MTCH, CAP, and AT42QT)
• Touch library solutions covering PIC®, AVR®, SAM, and PIC32 MCUs

The Microchip Touch Bridge firmware is supplied through MPLAB Discover and upgraded in features.

Features

  • Input supply range 1.8V to 5V
  • Built-in BLUETOOTH® RN4678 module 
  • ATSAMD21 Programmable host device 
  • Level shifter between host MCU and external touch devices to enable tuning on all voltage rails
  • Communication supports PC for visualization:
    • USB
    • BLUETOOTH
  • Communication ports to target device:
    • UART
    • SPI
    • I2C
    • GPIO
  • Header to connect target board
  • Header option to the kit as MCP2221A breakout module
  • LEDs for Comm’s status

PCB Layout

Microchip Technology EV96R35A Touch Bridge Kit

Quick Start

Location Circuit - Microchip Technology EV96R35A Touch Bridge Kit

Power Supply Block Diagram

Block Diagram - Microchip Technology EV96R35A Touch Bridge Kit
Yayınlandı: 2022-07-29 | Güncellenmiş: 2022-08-08