Microchip Technology EVB-LAN7800LC-1 USB Type-C™ Dongle

Microchip Technology EVB-LAN7800LC-1 USB Type-C™ Dongle is designed for evaluation of the LAN7800. The LAN7800 is a USB 3.1 Gen 1 Gigabit Ethernet Controller on a 4-layer RoHS-compliant Printed Circuit Board (PCB). The LAN7800 Controller is compliant with the USB 3.1 USB Specification and supports Super-Speed (SS), High-Speed (HS), Full-Speed (FS), and Low-Speed (LS) USB signaling. The device provides complete coverage of all defined USB operation speeds.

The EVB-LAN7800LC-1 Dongle is configured for operation through internal default settings and supports custom configurations through the external 4Kbit EEPROM device or internal OTP. The EVB-LAN7800LC-1 Dongle offers driver compatibility with Microsoft® Windows®10, Windows 8x, Windows 7, Mac OS®X 10.4+, and Linux® hub drivers.

Features

  • LAN7800 in a 48-pin SQFN 6x6mm RoHS-compliant package
  • USB 3.1 Gen 1 compliant (SS, HS, FS, and LS operation)
  • 10BASE-T/100BASE-TX/1000BASE-T Ethernet support
  • Optional on-board EEPROM for external downloadable firmware
  • USB Type-C connector for USB 3.1
  • Low-cost 4-layer space-saving design
  • Operates from VBUS
  • On-board 25MHz crystal
  • Power, Ethernet link/activity, and duplex/collision LED indicators
  • PME event also available in hardware for Wake-on-LAN

Layout

Location Circuit - Microchip Technology EVB-LAN7800LC-1 USB Type-C™ Dongle

FUNCTIONAL BLOCK DIAGRAM

Block Diagram - Microchip Technology EVB-LAN7800LC-1 USB Type-C™ Dongle

Schematic

Schematic - Microchip Technology EVB-LAN7800LC-1 USB Type-C™ Dongle
Yayınlandı: 2019-06-13 | Güncellenmiş: 2023-06-02