Microchip Technology EVB-LAN8814 Evaluation Board (EV53D52A)

Microchip Technology EVB-LAN8814 Evaluation Board (EV53D52A) evaluates the LAN8814 4-Port Gigabit Ethernet Physical Layer (PHY) Transceivers. The LAN8814 is a low-power, triple-speed (10BASE-T/100BASE-TX/1000BASE-T) Ethernet PHY transceiver that supports industry-standard Quad Serial Gigabit Media Independent Interfaces (QSGMII) and Quad Universal Serial Gigabit Media Independent Interfaces (Q-USGMII), as well as high-accuracy timestamping functions to support IEEE-1588 solutions. The evaluation board allows users to understand the product and develop working proof-of-concepts using the LAN8814 hardware and software driver, thereby accelerating the integration of the LAN8814 into end products.

Features

  • Quad-port triple-speed (10BASE-T/100BASE-TX/1000BASE-T) Ethernet PHY transceiver ports available through LAN8814
  • 4x VSC7514XKS integrated triple-speed Ethernet ports for general test traffic flow and board image net booting
  • PTP timestamping-in-the-PHY - LAN8814 Linux® driver can support Linux PTP (ptp4l) application
  • Voltage-mode Integrated Connector Magnetic (ICM) footprint compatible with Pulse JXK0 devices (JXK0-0136NL, JXK0-0190NL, etc.)
  • Interrupt-capable MDIO management of LAN8814 to the VSC7514XKS host
  • On-chip regulation for LAN8814 1V1 power supported
  • Clock-source selection options for LAN8814
  • Direct-connect RS-232 management interface via USB2 UART interface

Overview

Microchip Technology EVB-LAN8814 Evaluation Board (EV53D52A)

Block Diagram

Block Diagram - Microchip Technology EVB-LAN8814 Evaluation Board (EV53D52A)
Yayınlandı: 2024-01-23 | Güncellenmiş: 2024-01-31