Microchip Technology EVB-LAN9662 Evaluation Board

Microchip Technology EVB-LAN9662 Evaluation Board is a CPU board enabling LAN9662 together with SPI Flash. The Microchip Technology EVB-LAN9662 features DDR memory, dual RJ45 network connections, and a console interface. The EVB-LAN9662 is the evaluation board for the LAN9662 TSN Switch and is intended to be used with the carrier board.

Features

  • CPU board enabling LAN9662 together with SPI Flash
  • DDR memory, dual RJ45 network connections, and a console interface
  • Evaluation board for the LAN9662 TSN Switch, intended to be used with the carrier board
Yayınlandı: 2023-08-29 | Güncellenmiş: 2025-06-24