Microchip Technology EVB-PCI11400 Evaluation Board

Microchip Technology EVB-PCI11400 Evaluation Board is a demo and evaluation platform for assessing the PCI11400. The Microchip Technology EVB-PCI11400 features a single-chip PCIe switch with an integrated USB 3.2 Gen 2 host controller. The board has programmable I/O options (I2C/SPI/UART/GPIO) on a six-layer RoHS-compliant PCB. This kit includes a PCIe Gen 4 8GT/s switch port and four RS-232/485 channels. Compatibility is demonstrated on Linux® and Windows® 10.

Features

  • 132-pin dual-row QFN (DQFN) RoHS-compliant package
  • 4x USB-IF compliant downstream USB host ports, 1x USB Type-C™ 3.2 Gen 2 SuperSpeed+ downstream port, 3x USB Type-A 2.0-only downstream ports
  • 1x downstream PCIe Gen 4 (1 lane * 8GT/s) port on a PCIe x4 slot connector
  • 4x channels of RS-232/485
  • Onboard I2C serial EEPROM for EVB system configuration and function customization
  • 1x optional I2C or SPI target configuration bus
  • Operates from a single voltage (+12.0V, regulated) external power supply
  • Onboard 25MHz crystal 
  • Single onboard +5V, regulator
  • Single onboard +3.3V, regulator
  • Single onboard +1.1V, regulator 
  • USB port power LED indicators
  • Regulator LED indicators for 5V, 3.3V, and 1.1V outputs
Yayınlandı: 2024-01-23 | Güncellenmiş: 2026-09-30