Microchip Technology EVB-USB5816 SmartHub Evaluation Board

Microchip Technology EVB-USB5816 SmartHub Evaluation Board is a demonstration and evaluation platform that provides the requirements and interface options for evaluating the EVB-USB5816 6-Port SuperSpeed (SS) USB SmartHub™ IC. The EVB-USB5816 is compliant with USB 2.0 Hi-Speed (HS), Full-Speed (FS), and Low-Speed (LS) USB signaling. The EVB-USB5816 is also compliant with USB 3.2Gen1 on the upstream port and downstream ports 1 to 5.

The evaluation platform supports six downstream ports: one USB 3.1 Gen1 Type-C® port, four USB 3.1 Gen1 ports, and one USB 2.0 port with Type-A connectors. The device also supports battery charging on all six downstream ports (maximum of 10A at any one time, requires a 12V, 85W supply). The Microchip EVB-USB5816 offers two configurations for operation through internal default settings and supports custom configurations through the external 16-Mbit SPI Flash device.

The EVB-USB5816 demonstrates driver compatibility with Microsoft® Windows® 10, Windows 8.x, Windows 7, Windows XP, Mac OS® X 10.4+, and Linux® hub drivers.

Features

  • Microchip’s PortSwap, PHYBoostTM, and VariSenseTM technologies
  • EVB-USB5816 in a 100-pin QFN RoHS-compliant package
  • USB 3.2 compliant (Gen1 operation)
  • USB 2.0 compliant (HS, FS, and LS operation)
  • 5V-tolerant USB pins
  • Self-powered operation
  • USB Gen1 Type-B upstream port
  • Six downstream USB ports:
    • Five Gen1 downstream ports (Port 1 is a Type-C port)
    • One USB 2.0-only downstream port
  • All downstream ports support individual port power and overcurrent sense.
  • All downstream ports can be enabled for battery charging with the battery charging select switches on SW3 (BC1.2 or SE1, 2.1A maximum per port)
  • Onboard SPI Flash for external downloadable firmware
  • Operates from a single-voltage (+12.0V, regulated) external power supply
  • Onboard 25MHz crystal or oscillator input
  • Single onboard +5.2V, 15A regulator
  • Single onboard +3.3V, 0.5A regulator
  • Single onboard +1.2V, 2A regulator
  • Port Power LED indicators
  • SPI Flash activity blue LED indicator
  • Red Reset LED indicator
  • Green LED indicators for 5V, 3.3V, and 1.2V regulator outputs
  • Terminal block connector for use with an external 12VDC bench supply
  • Barrel connector for use with a Microchip 12V power supply
  • Removable or non-removable downstream ports, options can be configured with select switches on SW4
  • USB-to-I2C bridge peripheral functions

Applications

  • Standalone USB hubs
  • Laptop docks
  • PC motherboards
  • PC monitor docks
  • Multi-function USB 3.1 Gen1 peripherals

Kit Contents

  • EVB-USB5816 evaluation board
  • Type-A to Type-B USB cable

Block Diagram

Block Diagram - Microchip Technology EVB-USB5816 SmartHub Evaluation Board
Yayınlandı: 2024-06-04 | Güncellenmiş: 2024-06-17