Microchip Technology EVB-USB5926 SmartHub Evaluation Board

Microchip Technology EVB-USB5926 SmartHub Evaluation Board is a demonstration and evaluation platform that provides the requirements and interface options for evaluating the USB5926 6-Port SS/HS USB Smart Hub. The EVB-USB5926 is compliant with the USB 3.2 (Gen1) specification and supports SuperSpeed (SS), High-Speed (HS), Full-Speed (FS), and Low-Speed (LS) USB signaling for complete coverage of all defined USB operation speeds. The evaluation platform supports six downstream ports: two USB Type-C™ USB 3.2 Gen 1 ports, two standard A USB 3.2 Gen 1 ports, and two standard A USB 2.0 ports. The EVB-USB5926 platform also supports battery charging on all six ports (maximum of 13A at any one time, requires a 12V, 85W supply).

Configured for operation through internal default settings, the Microchip EVB-USB5926 supports custom configurations through SMBus or through the external 16-Mbit SPI Flash device. The EVB-USB5926 demonstrates driver compatibility with Microsoft® Windows® 8.x, Windows 7, Windows XP, Mac OS® X 10.4+, and Linux® hub drivers.

Features

  • Microchip’s PortSwap, PHYBoost™, and VariSense™ technologies
  • Native USB Type-C support
  • USB5926 in a 100-pin QFN RoHS-compliant package
  • USB 3.2 Gen 1 compliant (SS, HS, FS, and LS operation)
  • 5V tolerant USB pins
  • Self-powered operation
  • USB Type-C USB 2.0/USB 3.2 Gen1 upstream port
  • Six Downstream USB ports
    • Two Type-C USB 2.0/USB 3.2 Gen 1 ports
    • Two Type-A USB 2.0/USB 3.2 Gen 1 ports
    • Two Type-A USB 2.0-only ports
  • All downstream ports support individual port power and overcurrent sense
  • All downstream ports can be enabled for battery charging with the battery charging select switch SW1 (BC1.2 or SE1, 2.1A maximum per port)
  • Onboard SPI Flash for external downloadable firmware
  • Operates from a single voltage (+12.0V, regulated) external power supply
  • Onboard 25MHz crystal or external clock input
  • Single onboard +5.2V, 6A regulator, MCP19035-based switching regulator design provides 5.2V at up to 15A when using a 12V, 85W supply
  • Single onboard +3.3V, 0.5A regulator
  • Single onboard +1.2V, 2A regulator
  • Port power LED indicators
  • Blue SPI Flash activity LED indicator
  • Red reset LED indicator
  • Green LED indicators for 5V, 3.3V, 1.2V supplies
  • Dual color LED USB suspend indicator (green=run/yellow=suspend)
  • USB Type-C upstream green LED charging capability indicators: 3A, 1.5A, legacy
  • SMBus current monitor on each USB Type-C downstream port
  • Terminal block connector for use with an external bench supply
  • Removable/non-removable downstream ports can be configured with an SW2 switch
  • 6-layer RoHS-compliant Printed Circuit Board (PCB)

Applications

  • Standalone USB hubs
  • Laptop docks
  • PC motherboards
  • PC monitor docks
  • Multi-function USB 3.1 Gen1 peripherals

Block Diagram

Block Diagram - Microchip Technology EVB-USB5926 SmartHub Evaluation Board
Yayınlandı: 2024-06-04 | Güncellenmiş: 2024-06-12