Microchip Technology Flashtec® NVMe 5016 Flash Controller

Microchip Technology Flashtec® NVMe 5016 Flash Controller is designed to support enterprise applications, including online transaction processing, database mining, and financial data processing. This controller is optimized for high-performance random read/write operations, performing all flash management operations on-chip and consuming negligible host processing and memory resources. The NVMe 5016 controller serves growing AI needs with higher throughput for reading and writing large data sets found in model training and inference processing, providing the high bandwidth needed to move large volumes of data quickly between storage and compute resources. In addition to supporting the standard NVMe host interface, the Flashtec NVMe 5016 controller utilizes advanced node technologies and offers power management features like automatic idling of processor cores and autonomous power reduction capabilities.

Microchip Technology Flashtec NVMe 5016 Flash Controller includes numerous security features, including secure boot with on-chip hardware root-of-trust, dual signature authentication, and encryption for data protection in transit.

Features

  • Achieves up to 3.5M random read IOPS on 4KB operations
  • Bandwidth can achieve 14+GB/s bandwidth
  • PCIe Gen 5 x4 or dual independent PCIe Gen 5 x2  host interface, compliant with PCIe 5.0 base specification and NVMe 2.0+ protocol
  • Enables multiple form factors: E3, U.2, U.3, and PCIe add-in cards
  • SLC, MLC, Enterprise MLC, TLC, and QLC flash with toggle and ONFI interface, supporting up to 3200MT/s
  • Zoned namespace (ZNS) capable
  • Supports flexible data placement (FDP)
  • 16 independent flash channels
  • Supports up to four ranks of DDR5-5200
  • Innovative machine learning technology
  • Advanced virtualization with multiple physical functions support
  • Security and encryption
    • PCIe land encryption
    • Single-chip hardware root of trust
    • FIPS 140-3 Level 2 compliance 
  • Data integrity and reliability
    • Strong LDPC flash ECC
    • Flash channel RAID
    • End-to-end data protection
Yayınlandı: 2024-08-08 | Güncellenmiş: 2024-09-19