Microchip Technology HV2916 Analog Switch Evaluation Board
Microchip Technology HV2916 Analog Switch Evaluation Board operates with the HV MUX Controller Board (ADM00825) to provide a 32-channel HV analog switches function with single +5V voltage supplies. The demonstration features an basic individual switch ON/OFF and 2:1 MUX operation with two built-in pulser circuits (MD1822 and TC6320). The Microchip HV2916 Analog Switch Evaluation Board is ideal as a transducer switch or probe element switch for medical ultrasound imaging.Features
- One HV2916 32-Channel HV Analog Switches without HV Supplies
- Designed to work with Microchip HV MUX Controller Board
- Two 2:1 MUX with built-in MD1822 + TC6320 pulsers
- 5MHz 3 level voltage pulse waveform outputs
- On-board 330pF//2.5 kΩ dummy load
- Switch ON/OFF control through PC GUI and controller board
- Pulser ON/OFF and time-domain control through PC GUI and controller board
Yayınlandı: 2022-03-01
| Güncellenmiş: 2022-03-11