Microchip Technology HV56264 Evaluation Board

Microchip Technology HV56264 Evaluation Board consists of a single HV56264 device with external resistors forming a non-inverting configuration with a gain of 68.3V/V. The HV56264 Quad High-Voltage Amplifier Array is an integrated circuit that is AEC Q100-rated. The HV56264 device operates on a 225V high-voltage supply and a 5.0V low-voltage supply.

The Microchip Technology HV56264 Evaluation Board requires two power supplies for operation and a signal generator to input data waveforms to the amplifiers.

Kit Contents

  • HV56264 Quad high-voltage amplifiers evaluation board (ADM01007)
  • Important information sheet

Layout

Microchip Technology HV56264 Evaluation Board
Yayınlandı: 2021-02-08 | Güncellenmiş: 2022-03-11