Microchip Technology HV892 Liquid Lens Driver Demoboard

Microchip Technology HV892 Liquid Lens Driver Demoboard is controlled via an I2C interface capable of driving capacitive loads of up to 200pF. This lens driver demo board is compatible with 40VRMS to 60VRMS lenses. The charge pump boost converter integrated on-chip provides the high voltage necessary for driving the lens. The HV892 lens driver demo board requires only two ceramic chip capacitors to complete a lens driver circuit. The H-bridge output stage provides AC drive to the lens, allowing the use of a single high-voltage boost converter while providing alternating polarity to the lens.

Features

  • Driving capacity of capacitive loads of up to 200pF
  • Compatible with 40VRMS to 60VRMS lenses
  • No external inductors or diodes are needed
  • Two ceramic chip capacitors to complete a lens driver circuit

HV892DB1 Circuit Schematic

Schematic - Microchip Technology HV892 Liquid Lens Driver Demoboard
Yayınlandı: 2018-06-14 | Güncellenmiş: 2022-11-04