Microchip Technology HV9961 LED Driver with Constant Current Control

Microchip Technology HV9961 LED Driver with Constant Current Control greatly improves accuracy and line and load regulation of the LED current without any need for loop compensation or high-side current sensing. The Microchip HV9961 LED driver provides output LED current accuracy of ±3% and comes equipped with a current limit comparator for hiccup-mode output short circuit protection. The HV9961 drivers can be powered from an 8V to 450V supply and provides a PWM dimming input that accepts an external control TTL compatible signal. This LED driver IC with constant current control can be used as a drop-in replacement for many applications to improve the LED current accuracy and regulation.

Features

  • Switch mode controller for single switch converters
    • Buck
    • Boost
    • Buck-boost and SEPIC
  • High output current accuracy
  • High PWM dimming ratio (>5000:1)
  • Internal 40V linear regulator
  • Internal ±2% voltage reference
  • Constant frequency operation with sync capability
  • Programmable soft start
  • 10V GATE drivers
  • Hiccup mode protection for both short circuit and open circuit conditions
  • -40°C to +125°C operating temperature range
  • Package options
    • SOIC-8 (4.90mm x 3.90mm x 1.75mm; 1.27 pitch)
    • SOIC-16 (9.90mm x 3.90mm x 1.75mm; 1.27 pitch)

Applications

  • DC/DC or AC/DC LED driver applications
  • LED backlight driver for LCD displays
  • General purpose constant-current source
  • LED signage and displays
  • Architectural and decorative LED lighting
  • LED street sighting

LED Human-Centric Lighting

The use of standard overhead fluorescent lights that cause fatigue, eye strain, and uncomfortable working environments is waning. Recognizing that discrepancies between natural light and artificial light can have a powerful effect on human productivity and moods and can even impact overall health, many lighting designers are looking for effective solutions for implementing Human-Centric Lighting (HCL) systems using LED technology. Selecting the right LED driver is a key factor when creating an effective Human-Centric Lighting product design.

Reference Design

Application Circuit Diagram - Microchip Technology HV9961 LED Driver with Constant Current Control

This BLUETOOTH® Low Energy (BLE) LED Reference Design combines an HV9961 LED Driver with an 8-bit PIC16F15313 Microcontroller (MCU), and the RN4871 BLE Module, to create an intelligent LED lighting system solution. The RN4871 Module includes a Bluetooth 4.2 baseband controller, on-board Bluetooth stack, digital and analog I/O, and RF power amplifier into one solution.

HV9961 Block Diagram

Application Circuit Diagram - Microchip Technology HV9961 LED Driver with Constant Current Control

Package Outline

Microchip Technology HV9961 LED Driver with Constant Current Control
Yayınlandı: 2009-07-31 | Güncellenmiş: 2022-03-11