Microchip Technology IGBT Power Modules
Microchip IGBT Power Modules are a full range of IGBT power modules with different Trench and Field Stop generation offering optimized switching and conduction losses performance. Power module part numbers identify the type of IGBT employed. The Trench5 IGBT family complements Micochip's IGBT power module product offering and is the perfect replacement part for NPT IGBTs. Microchip SiC discrete and module products can be considered as alternative solutions for applications requiring switching frequencies above 20kHz.Features
- Higher power density
- An isolated and conductive substrate
- Internal wiring
- Minimum parasitic
- Minimum output connections
- Mix and match components
- Size and cost reduction
- Excellent thermal management
- Less external hardware
- Higher performance and efficiency
- Reduced assembly time
- Optimized losses
- Fully engineered solutions
- Easy upgrade
- Fewer parts count
- Short time to market
- IP protection
- Whole system improvement
- Smaller size
- Higher reliability
- Higher efficiency
- Lower cost
Applications
- Motor control
- Powertrain and EV charging
Motor Control Block Diagram
Power Train & EV Charging Block Diagram
Yayınlandı: 2022-01-19
| Güncellenmiş: 2022-03-24