Microchip Technology KSZ8061 Daughter Board

Microchip Technology KSZ8061 Daughter Board enables Ethernet Communication with various Microchip starter kits. This daughter board is designed to use with the PIC32 Ethernet starter kit II or the PIC32MZ connectivity with Floating Point Unit (EF) starter kit. The KSZ8061 daughter board features a 22-pin header connecting the board to compatible PIC32 starter kits. The board includes a KSZ8061 Ethernet physical layer chip configured to use RMII.

Features

  • RMII interface with MDC/MDIO management interface for register configuration
  • Fast start-up and link
  • Loopback modes for diagnostics
  • 22-pin header for connecting the board to compatible PIC32 starter kits
Yayınlandı: 2018-06-11 | Güncellenmiş: 2022-10-26