Microchip Technology LAN8650 & LAN8651 Single Pair Ethernet Switches

Microchip Technology LAN8650 and LAN8651 Industrial Grade Single Pair Ethernet Switches combine a Media Access Controller (MAC) and an Ethernet PHY. This combination enables low-cost microcontrollers, including those without an onboard MAC, to access 10BASE-T1S networks. The common standard Serial Peripheral Interface (SPI) of the LAN8650 and LAN8651 allows interfacing with nearly any microcontroller to transfer Ethernet packets, and LAN8650 and LAN8651 control/status commands are performed over a single serial interface. SPI requires only four pins, enabling a more straightforward hardware interface with fewer pins than MII or RMII.

Ethernet packets are segmented and transferred over the serial interface according to the OPEN Alliance 10BASE-T1x MAC-PHY Serial Interface specification. The serial interface protocol can simultaneously transfer transmit and receive packets between the station controller and the LAN8650 and LAN8651. Packets are typically stored within the Microchip Technology LAN8650 and LAN8651 before being forwarded to either the station microcontroller or the network. Alternatively, packets may be transferred in a cut-through mode for applications needing reduced latency.

The LAN8650 and LAN8651 devices are equipped with Time-Sensitive Networking (TSN) support, which allows for synchronized timing across far-reaching Ethernet networks. This time synchronization is critical for many automotive applications such as Advanced Driving Assistance Systems (ADAS).

The automotive-qualified LAN8650 and LAN8651 are compliant with the AEC-Q100 Grade 1 qualification standard for enhanced robustness in harsh environments, including extended operational temperature range from −40ºC to +125ºC.  In addition, the LAN8650 and LAN8651 are functional safety ready and designed for use in ISO 26262 applications.

Features

  • High-performance 10BASE-T1S single-pair Ethernet PHY
    • Designed to IEEE Std. 802.3cg™-2019
    • 10Mbit/s over a single balanced pair of conductors
      • Half-duplex point-to-point link segments up to at least 15m
      • Half-duplex multidrop mixing segments up to at least 25m with up to at least 8 PHYs, reducing costs for cabling and switch ports
  • Integrated Media Access Controller (MAC)
    • Optional frame filtering to limit incoming packets
  • Industry-standard Serial Peripheral Interface (SPI)
    • Designed to the OPEN Alliance 10BASE-T1x MAC-PHY Serial Interface specification, V1.1
    • Supports clock rates up to 25MHz
  • Physical Layer Collision Avoidance (PLCA)
    • Allows for high bandwidth utilization by avoiding collisions on the physical layer
    • Burst mode for transmission of multiple packets for high packet rate latency-sensitive applications
  • Carrier Sense Multiple Access / Collision Detection (CSMA/CD) media access control
  • Supports time-sensitive networking by timestamping frame ingress and egress
  • EtherGREEN™ Energy Efficiency
    • Low power 10BASE-T1S PHY operation
    • Ultra-low power sleep mode
    • Wake-up triggered by either MDI activity or local WAKE_IN
    • WAKE_OUT pulse assertion
    • INH output for enable/disable of ECU supply
  • Over-temperature and under-voltage protection
  • Comprehensive status interrupt support
  • Enhanced electromagnetic compatibility / electromagnetic interference (EMC/EMI) performance
    • Low RF emissions
    • Robust against injected currents and network cable shorts to ground or battery
    • A simple, low-cost analog front-end
  • Single 3.3V supply with integrated 1.8V regulator (LAN8651)
  • Small footprint 32-pin (5mm x 5mm) VQFN package with wettable flanks
  • -40°C to +125°C extended temperature range

Applications

  • Sensor/actuator networks operating at high bandwidth
  • Audio networks delivering multiple streams, such as hands-free microphones and loudspeakers
  • Industrial control cabinets and machine control
  • Building automation

Videos

Application Examples

Microchip Technology LAN8650 & LAN8651 Single Pair Ethernet Switches

Block Diagram

Block Diagram - Microchip Technology LAN8650 & LAN8651 Single Pair Ethernet Switches
Yayınlandı: 2023-03-23 | Güncellenmiş: 2025-08-27