Microchip Technology LAN8814 4-Port Gigabit Ethernet Transceivers

Microchip Technology LAN8814 4-Port Gigabit Ethernet Transceivers are low-power, quad-port triple-speed (10BASE-T/100BASE-TX/1000BASE-T) Ethernet physical layer transceiver (PHY) that provides transmission and reception of data on standard CAT-5, CAT-5e, and CAT-6 Unshielded Twisted Pair (UTP) cables. The LAN8814 supports industry-standard QSGMII (Quad Serial Gigabit Media Independent Interface) and Q-USGMII (Quad Universal Serial Gigabit Media Independent Interface). These interfaces provide a chip-to-chip connection to four Gigabit Ethernet MACs using a single serialized link (differential pair) in each direction.

The Microchip LAN8814 Transceivers deliver high-accuracy time-stamping functions to enable IEEE-1588 solutions using Microchip Ethernet switches and custom solutions based on SoCs and FPGAs. The LAN8814 additionally provides Synchronous Ethernet (SyncE) and TSN frame preemption support.

Board cost is reduced, and layout is simplified on the device, using on-chip termination resistors for the line-facing differential pairs and integrating a Linear Drop-Out regulator (LDO) controller to drive a low-cost MOSFET to supply the 1.1V core.

The LAN8814 implements diagnostic features to facilitate system bring-up and debugging in production testing and product deployment. The LinkMD TDR-based cable diagnostic identifies faulty copper cabling. Integrated loopback functions verify analog and digital data paths.

The LAN8814 is housed in a 128-pin RoHS Compliant TQFP package with commercial (0°C to +85°C) and industrial (-40°C to +85°C) temperature ranges.

Features

  • Quad-port gigabit ethernet transceiver
  • QSGMII/Q-USGMII version 1.3 MAC interface
  • Synchronous Ethernet (SyncE) support
    • 2x configurable recovered clock outputs
    • Fast Link Failure (FLF) indication
  • On-chip LDO controller to support single 2.5V or 3.3V supply operation
  • Jumbo frame support up to 16KB
  • Clocked from crystal or external 25/125MHz reference clock input
  • Time-Sensitive Networking (TSN) frame preemption support per IEEE 802.3™-2018 clause 99
  • 1588™-2008/PTP
    • Layer 2, UDP/IPv4 and UDP/IPv6 formats
    • Tagged and non-tagged frame formats
    • One-step and two-step modes of operation
    • ±8ns PTP accuracy
    • OC Master/Slave, BC, and TC all supported
  • IEEE 802.3-2018 Energy Efficient Ethernet (EEE)
  • 2x programmable LED outputs per port for link, activity, and speed
  • Coma mode to eliminate port link bouncing at startup and synchronize LEDs
  • 24x GPIOs
  • LinkMD® TDR-based cable diagnostic to identify faulty copper cabling
  • Signal quality indication
  • Loopback modes for diagnostics
  • Automatic MDI/MDI-X crossover to detect and correct pair swaps, pair skew, and pair polarity
  • Shared Management Data Input/Output (MDIO) interface for PHY register configuration
  • Interrupt pin option
  • Die temperature monitor
  • Power-down and power-saving modes
    • Energy detect power down
    • Chip power down
    • EEE Low power idle mode
    • Smart power savings up to 20mW for cables <70m
  • Operating voltages
    • 1.1V (On-chip 1.1V LDO with external FET) digital core (VDDCORE)
    • 1.1V (VDDAL) and 2.5V, 3.3V (VDD33REF) analog operation
    • 3.3V, 2.5V, or 1.8V VDD I/O (VDDIO)
    • 3.3V or 2.5V Transceiver (VDDAH)
  • 128-pin TQFP (14mm × 14mm body) package
  • Temperature support
    • Commercial temperature range (0°C to +85°C)
    • Industrial temperature range (-40°C to +85°C)

Applications

  • Enterprise/SMB switches
  • Industrial switches
  • Cellular infrastructure
  • Routers
  • Wi-Fi access points
  • Gateways
  • FPGA-based systems
  • General embedded

INTERNAL BLOCK DIAGRAM

Block Diagram - Microchip Technology LAN8814 4-Port Gigabit Ethernet Transceivers

SWITCH APPLICATION

Application Circuit Diagram - Microchip Technology LAN8814 4-Port Gigabit Ethernet Transceivers

SOC APPLICATION

Application Circuit Diagram - Microchip Technology LAN8814 4-Port Gigabit Ethernet Transceivers
Yayınlandı: 2022-04-20 | Güncellenmiş: 2024-01-23