Microchip Technology LAN8830 Gigabit Ethernet Transceivers with RGMII
Microchip Technology LAN8830 Gigabit Ethernet Transceivers with RGMII are integrated, triple-speed (10Base-T/100Base-TX/1000Base-T) Ethernet physical-layer transceivers designed for transmission and reception of data on standard CAT-5, CAT-5e, and CAT6 unshielded twisted pair (UTP) cables. LAN8830 features an RGMII (Reduced Gigabit Media Independent Interface) for connecting Ethernet switches, microcontrollers, or microprocessors. Furthermore, an embedded Ethernet Media Access Controller (MAC) supplying the RGMIII interface for data transfer at 1000Mbps or 10/100Mbps.The Microchip LAN8830 transceivers reduce board cost and simplify board layout by using on-chip termination resistors for the four differential pairs. Also, the LAN8830 integrates an LDO controller to drive a low-cost MOSFET supplying the 1.2V core.
The devices provide diagnostic features to implement system bring-up and debugging in production testing and product deployment. Parametric NAND tree support allows fault detection between the LAN8830 I/Os and the board. The LinkMD® TDR-based cable diagnostic identifies faulty copper cabling. The remote and local loopback functions verify analog and digital data paths.
The LAN8830 is engineered in a RoHS-compliant, 48-pin QFN package.
Features
- Single-chip 10/100/1000Mbps Ethernet transceiver suitable for IEEE 802.3 applications
- RGMII with 3.3V/2.5V/1.8V tolerant I/Os
- RGMII Timing supports on-chip delay according to RGMII Version 2.0 with programming options for the external delay and making adjustments/corrections to TX and RX timing paths
- Auto-negotiation to automatically select the highest link-up speed (10/100/1000Mbps) and duplex (Half/Full)
- On-chip termination resistors for the differential pairs
- On-chip LDO controller to support single 3.3V supply operation – requires only one external FET to generate 1.1V for the core
- Jumbo frame support up to 16KB
- 125MHz Reference clock output
- Energy-detect power-down mode for reduced power consumption when the cable is not attached
- Energy Efficient Ethernet (EEE) support with Low-Power Idle (LPI) mode and clock stoppage for 100BASE-TX/1000BASE-T and transmit amplitude reduction with 10BASE-Te option
- Wake-On-LAN (WOL) support with robust custom-packet detection
- Signal quality indication
- Programmable LED outputs for link, activity, and speed
- LinkMD® TDR-based cable diagnostic to identify faulty copper cabling
- Parametric NAND tree support to detect faults between chip I/Os and board
- Loopback modes for diagnostics
- Automatic MDI/MDI-X crossover to detect and correct pair swap at all speeds of operation
- Automatic detection and correction of pair swaps, pair skew, and pair polarity
- MDC/MDIO Management interface for PHY register configuration
- Interrupt pin option
- Power-down and power-saving modes
- Operating voltages
- 1.1V (External FET or regulator) Core (VDD, VDDAL, VDDAL_PLL)
- 3.3V, 2.5V, or 1.8V VDD I/O (VDDIO)
- 3.3V or 2.5V Transceiver (VDDAH)
- Available in commercial (0°C to +70°C) and extended industrial (-40°C to +105°C) temperature ranges
- 48-pin VQFN (7mm × 7mm) Package
Applications
- Industrial control
- Laser/network printer
- Network Attached Storage (NAS)
- Network server
- Gigabit LAN on Motherboard (GLOM)
- Broadband gateway
- Gigabit SOHO/SMB router
- IPTV
- IP Set-Top Box
- Game console
- Triple-Play (Data, voice, video) media center
SYSTEM BLOCK DIAGRAM
Yayınlandı: 2022-11-15
| Güncellenmiş: 2023-05-08